Taiwan SemiconductorBZT55C6V2 L1Zener

Zener Diode Single 6.2V 5% 10Ohm 500mW 2-Pin Quadro Mini-MELF T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZT55C6V2 L1 zener diode from Taiwan Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 5%.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    22 semanas
    • Price: