26
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
26
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
Otros Conectores
Módulos de entrada de energía
BZV03/A0620/16 - Bulgin Components PLC
Video Transcript
Bulgin Components PLC
BZV03/A0620/16
Módulos de entrada de energía
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250
Additional Hardware
Switch/Fuse
Fuse
Dual 5 x 20mm
Indicator
Red Neon
Switch
2 Pole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
78.7
Product Depth (mm)
66.6
Product Height (mm)
36.1
Mounting
Snap-In
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
6 semanas
Price:
$34.52
1+
$34.52
1000+
$34.18
5000+
$33.83