NXP SemiconductorsBZV55-B3V6,115Zener
Diode Zener Single 3.6V 2% 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) mm |
Mounting | Surface Mount |
Package Length | 3.7(Max) mm |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 |
Use a voltage regulator BZV55-B3V6,115 zener diode from NXP Semiconductors that will work for backward currents. Its maximum leakage current is 5 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 3.6 V and a voltage tolerance of 2%. It is made in a single configuration.