NXP SemiconductorsBZV55-B6V2,115Zener

Diode Zener Single 6.2V 2% 500mW 2-Pin Mini-MELF T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZV55-B6V2,115 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 6.2 V and a voltage tolerance of 2%.

A datasheet is only available for this product at this time.