ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.80 |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 14.3 |
Maximum Clamping Voltage (V) | 21.2 |
Maximum Reverse Stand-Off Voltage (V) | 12.8 |
Maximum Forward Voltage (V) | 3 |
Peak Forward Surge Current (A) | 40 |
Maximum Peak Pulse Current (A) | 19 |
Maximum Reverse Leakage Current (uA) | 5 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 400 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Commercial |
Diameter | 3 |
Mounting | Through Hole |
Package Length | 6.3 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
Pin Count | 2 |