Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
11 | |
5% | |
1.1 | |
300 | |
5 | |
0.1 | |
0.25 | |
20 | |
85 | |
300 | |
-65 | |
150 | |
Automotive | |
11.6 | |
10.4 | |
7.4mV/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |