VishayBZX55B13-TAPZener

Diode Zener Single 13V 2% 500mW 2-Pin DO-35 Ammo

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZX55B13-TAP zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

2,272 piezas: Se puede enviar hoy

    Total$0.02Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1626+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 2,272 piezas
      • Price: $0.0208