Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 1.7(Max) mm |
Mounting | Through Hole |
Package Length | 3.9(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX55B24-TAP zener diode from Vishay. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 2%. It is made in a single configuration.