NXP SemiconductorsBZX79-B10,133Zener
Diode Zener Single 10V 2% 500mW 2-Pin ALF Ammo
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.85(Max) mm |
Mounting | Through Hole |
Package Length | 4.25(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | ALF |
2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX79-B10,133 zener diode from NXP Semiconductors. Its maximum power dissipation is 500@Ta=50C mW. Its maximum leakage current is 0.2 μA. Its test current is 5 mA. This zener device has a nominal voltage of 10 V and a voltage tolerance of 2%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.