NXP SemiconductorsBZX79-B18,133Zener
Diode Zener Single 18V 2% 500mW 2-Pin ALF Ammo
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.85(Max) mm |
Mounting | Through Hole |
Package Length | 4.25(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | ALF |
2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX79-B18,133 zener diode from NXP Semiconductors. Its test current is 5 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 500@Ta=50C mW. This zener device has a nominal voltage of 18 V and a voltage tolerance of 2%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.