Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Supplier Package | ALF |
2 |
EDA / CAD Models |
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Supplier Package | ALF |
2 |
EDA / CAD Models |