VishayBZX84B13-HE3-08Zener
Diode Zener Single 13V 2% 500mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
BZX84B13-HE3-08 | |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
13 | |
2% | |
500 | |
5 | |
0.1 | |
30 | |
500 | |
-55 | |
150 | |
Automotive | |
13.26 | |
12.74 | |
0.08%/°C | |
Tape and Reel | |
0.0092 | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.43(Max) |
Package Length | 3.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |