RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.10.00.50 |
Configuration | Single |
Nominal Zener Voltage (V) | 22 |
Zener Voltage Tolerance | 5% |
Maximum Power Dissipation (mW) | 300 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Maximum Zener Impedance (Ohm) | 55 |
Maximum Power Dissipation @ 25C (mW) | 300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Typical Voltage Temperature Coefficient | 0.09%/°C |
Packaging | Tape and Reel |
Product Weight (g) | 0.0088 |