Diodes IncorporatedBZX84C36-7-FZener

Zener Diode Single 36V 5.56% 90Ohm 350mW 3-Pin SOT-23 T/R

This BZX84C36-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 350 mW. Its test current is 2 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 36 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

2,026 piezas: Se puede enviar en 10 días

    Total$32.82Price for 2026

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2120+
      Manufacturer Lead Time:
      27 semanas
      Country Of origin:
      China
      • In Stock: 2,026 piezas
      • Price: $0.0162