Diodes IncorporatedBZX84C3V9W-7-FZener
Zener Diode Single 3.9V 5.13% 90Ohm 200mW 3-Pin SOT-323 T/R
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 mm |
Package Width | 1.3 mm |
Package Length | 2.15 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
This BZX84C3V9W-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 3 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 125 °C. It is made in a single configuration.