Diodes IncorporatedBZX84C4V3W-7-FZener

Zener Diode Single 4.3V 6.98% 90Ohm 200mW 3-Pin SOT-323 T/R

This BZX84C4V3W-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 3 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 7%. This zener diode has an operating temperature range of -65 °C to 125 °C.

Import TariffMay apply to this part if shipping to the United States

7,390 piezas: Se puede enviar en 10 días

    Total$90.87Price for 4390

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1843+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 7,390 piezas
      • Price: $0.0207