Micro Commercial ComponentsBZX84C4V7-TPZener

Diode Zener Single 4.7V 5% 350mW 3-Pin SOT-23 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZX84C4V7-TP zener diode from Micro Commercial Components is exactly what you need. Its maximum power dissipation is 350 mW. Its maximum leakage current is 3 μA. Its test current is 5 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.0244
    1. 3000+$0.0244