Micro Commercial ComponentsBZX84C8V2HE3-TPZener
Diode Zener Single 8.2V 5% 350mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
8.2 | |
5% | |
350 | |
5 | |
0.7 | |
15 | |
350 | |
-55 | |
150 | |
Automotive | |
4.7mV/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |