50% Off
KEMET CorporationC0402C620J5GACTUCapacitor cerámico multicapa
Cap Ceramic 62pF 50V C0G 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Get more with less with Kemet's C0402C620J5GACTU multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 62pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%.
EDA / CAD Models |