Más Compradas
KEMET CorporationC0603C104J5RAC7867Capacitor cerámico multicapa
Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.1uF | |
5% | |
50VDC | |
X7R | |
Standard | |
No | |
Non Polar Device|Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2.5 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
0.0073 | |
±0.15 | |
±0.15 | |
±0.07 |
This C0603C104J5RAC7867 multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.1uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.
EDA / CAD Models |