50% Off
KEMET CorporationC0603C152K5RACCapacitor cerámico multicapa
Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0603 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0603 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |