50% Off
KEMET CorporationC0603C181J5GACAUTOCapacitor cerámico multicapa
Cap Ceramic 180pF 50V C0G 5% Pad SMD 0603 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
This C0603C181J5GACAUTO multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 180pF. It has a tolerance of 5%.
EDA / CAD Models |