KEMET CorporationC0805C103K5RACTUCapacitor cerámico multicapa

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R

Get more with less with Kemet's C0805C103K5RACTU multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.01uF. It has a tolerance of 10%. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.

Import TariffMay apply to this part if shipping to the United States

1,404,017 piezas: Se puede enviar hoy

    Total$67.05Price for 4000

    • Service Fee  $7.00

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2146+
      Manufacturer Lead Time:
      11 semanas
      Minimum Of :
      5682
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.0118
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2146+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      China
      • In Stock: 212,017 piezas
      • Price: $0.0118
    • (4000)

      Se puede enviar hoy

      Increment:
      4000
      Ships from:
      Estados Unidos de América
      Date Code:
      2412+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      China
      • In Stock: 1,192,000 piezas
      • Price: $0.01