50% Off
AmphenolC091 31N004 100 2Conector circular
Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this C091 31N004 100 2 connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size arrangement has nickel plating. It has a straight body orientation. This female connector has 4 contacts that are plated with silver. This device has a maximum current rating of 5 A. This product is 17.6 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 100 °C. It uses the solder termination method.