TDKC1005JB0J225M050BCCapacitor cerámico multicapa
Cap Ceramic 2.2uF 6.3V JB 20% Pad SMD 0402 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
2.2uF | |
20% | |
6.3VDC | |
Low | |
JB | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.5 | |
0402 | |
-25 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.5 |
Do you need a non-polarized capacitor? This C1005JB0J225M050BC multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 20%.
EDA / CAD Models |