50% Off
KEMET CorporationC1206C225K8RACCapacitor cerámico multicapa
Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 1206 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 2.2uF 10V X7R 10% Pad SMD 1206 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |