Conectores de Entrada/Salida
Conectores rectangulares
C146 10A108 000 9 - Amphenol
Video Transcript
Amphenol
C146 10A108 000 9
Conector rectangular
Conn Rectangular M 108Signal/1Ground POS Crimp ST Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Heavy-Duty Rectangular
Gender
PL
Number of Contacts
108Signal/1Ground
Number of Rows
6
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
8
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
500
IP Rating
IP20
Product Length (mm)
110
Product Depth (mm)
35
Product Height (mm)
34
Contact Material
Brass
Contact Plating
Silver
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 10
Minimum 10
Quote
Manufacturer Lead Time:
28 semanas
Price:
$24.97
1+
$24.97
50+
$24.65
100+
$24.36