50% Off
TDKC1632X5R0J475M130ACCapacitor cerámico multicapa
Cap Ceramic 4.7uF 6.3V X5R 20% Wide Terminal SMD 0612 Reverse Geometry 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
4.7uF | |
20% | |
6.3VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Wide Terminal | |
2 | |
Ceramic Chip | |
5 | |
1.6 X 3.2 X 1.3 | |
0612 | |
-55 | |
85 | |
Tape and Reel | |
1.6 | |
3.2 | |
1.3 |
Use its standard classification system to find out what this C1632X5R0J475M130AC multilayer ceramic capacitor from TDK can do for you! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The C1632X5R0J475M130AC MLCC capacitor has a wide terminal termination style. Its capacitance value is 4.7uF. It has a tolerance of 20%. This product is 1.6 mm long, 1.3 mm tall and 3.2 mm deep.
EDA / CAD Models |