50% Off
TDKC3225X6S1V106M250ACCapacitor cerámico multicapa
Cap Ceramic 10uF 35V X6S 20% Pad SMD 1210 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
10uF | |
20% | |
35VDC | |
Low | |
X6S | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5 | |
3.2 X 2.5 X 2.5 | |
1210 | |
-55 | |
105 | |
Tape and Reel | |
3.2 | |
2.5 | |
2.5 |
EDA / CAD Models |