KEMET CorporationC330C562J2G5TACapacitor cerámico multicapa

Cap Ceramic 0.0056uF 200V C0G 5% Radial 5.08mm 125°C Bag

Use Kemet's C330C562J2G5TA multilayer ceramic capacitor for various purposes in multiple applications. Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C330C562J2G5TA MLCC capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.0056uF. This product is 7.62(Max) mm long, 9.14(Max) mm tall and 3.81(Max) mm deep.

50 piezas: Se puede enviar hoy

    Total$0.07Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1847+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Méjico
      • In Stock: 50 piezas
      • Price: $0.0684