AmphenolC707 10M006 1362Tarjeta de memoria del conector

Conn SIM/SAM HDR 6 POS 2.54mm Solder ST SMD 1A T/R

Amphenol gives you the ability to add external memory storage to your circuit design with their sim/sam C707 10M006 136 2 micro SD connector. This M connector has 6 contacts that are plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a male type gender. It has a maximum voltage rating of 15 VDC. This is a 2-row connector. C707 10M006 136 2 is housed in thermoplastic. This device has a maximum current rating of 1 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 17.1 mm long, 2 mm tall and 15.3 mm deep. This power entry module has an operating temperature of -25 to 85 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.