Silicon LabsC8051F022-GQR | 8K ISP FLASH MCUMicrocontrollers - MCUs

8051 25 MHz 64 kB 8-bit MCU

Want to centralize your components to one device? Look no further use this C8051F022-GQR microcontroller manufactured by Silicon Laboratories. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its flash program memory is 64KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. This is a 8 bit processor. Its ADC resolution is 8/10, while its DAC resolution is 12.

2,000 piezas: Se puede enviar en 3 días

    Total$5,920.00Price for 250

    • (250)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 semanas
      • In Stock: 2,000 piezas
      • Price: $23.68