Silicon LabsC8051F802-GMMicrocontrollers - MCUs
8051 25 MHz 16 kB capacitive touch 8-bit MCU
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.15 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
C8051F8xx | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
16KB | |
512B | |
Yes | |
I2C/SMBus/SPI/UART | |
17 | |
3 | |
16/16/16 | |
1 | |
Single | |
16 | |
10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
1 | |
No | |
Yes | |
Programmable Counter Array | |
1.8 | |
3 | |
3.6 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
Want to centralize your components to one device? Look no further use this C8051F802-GM microcontroller manufactured by Silicon Laboratories. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 16KB. Its ADC resolution is 10. This is a 8 bit processor. This device is based on the 8051 core architecture.