Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.15 | |
Automotive | Yes |
PPAP | No |
C8051F85x | |
CISC | |
8051 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
8KB | |
512B | |
64KB | |
Yes | |
I2C/SMBus/SPI/UART | |
15 | |
4 | |
16/16/16/16 | |
3 | |
Single | |
15 | |
12 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
1 | |
15 | |
No | |
No | |
2.2 | |
2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Commercial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | QSOP |
24 | |
Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this C8051F850-C-GU microcontroller manufactured by Silicon Laboratories. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 25 MHz. Its ADC resolution is 12. Its flash program memory is 8KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. This device is based on the 8051 core architecture. This is a 8 bit processor.