ITT CorporationCA3100E24-10S-BConector circular
Conn Circular SKT 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
7 | |
7 | |
SKT | |
Solder Cup | |
24-10 | |
8-10 | |
No | |
Copper Alloy | |
Hard Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
74 | |
500VAC|700VDC | |
-55 | |
125 | |
IP67 | |
1000 | |
1 | |
Bayonet Lock | |
500 | |
125 | |
44.5 | |
44.5 |