ITT CorporationCA3101E10SL-4P-F42Conector circular

Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

This input/output mil-c-5015 circular CA3101E10SL-4P-F42 connector from ITT is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 10SL-4. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This device has a maximum current rating of 22 A. It uses the solder termination method. This product is 57.15 mm long, 26.97 mm tall and 24.64 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

41 piezas: Se puede enviar en 5 días

    Total$33.86Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 41 piezas
      • Price: $33.86