ITT CorporationCA3102R14S-6S-F80Conector circular
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
6 | |
6 | |
SKT | |
Crimp | |
14S-6 | |
16-20 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Chromate Over Cadmium | |
Olive Drab | |
22 | |
200VAC|250VDC | |
-55 | |
125 | |
IP65 | |
1000 | |
6 | |
Threaded | |
500 | |
30.98 | |
30.18 | |
30.18 |