ITT CorporationCA3108E14S-6S-A176Conector circular
Conn Circular SKT 6 POS Crimp RA Cable Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Circular | |
PL | |
Cable Mount | |
Right Angle | |
N | |
1 | |
6 | |
6 | |
SKT | |
Solder | |
14S-6 | |
16-20 | |
No | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Olive Drab Cadmium Chromate | |
Olive Drab | |
22 | |
200VAC|250VDC | |
-55 | |
125 | |
IP65 | |
1000 | |
6 | |
Threaded | |
500 | |
29.36 | |
58.72 | |
50.39 |