Microchip TechnologyCAP1203-1-SN-TRControladores de pantalla táctil
Capacitive Touch Screen 2-Wire 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Capacitive | |
400 | |
300 | |
300 | |
No | |
I2C | |
2-Wire | |
3 | |
5.5 | |
0.4 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |