30
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
30
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
Resistores fijos
Ensambles fijos de resistores en una sola superficie
CAR0603 470K 0.1% 25PPM - Riedon
Video Transcript
Riedon
CAR0603 470K 0.1% 25PPM
Ensamble fijo de resistor en una sola superficie
Res Thin Film 0603 470K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
470K
Tolerance
0.1%
Maximum Voltage Rating (V)
50
Current Sensing
No
Power Rating (W)
0.063 (1/16)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0603
Termination Style
Pad
Number of Terminals
2
Package Type
SMD
Package Shape
Rectangular
Package/Case
0603
Product Length (mm)
1.55
Product Depth (mm)
0.8
Product Height (mm)
0.45
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
8 semanas
Price:
$0.1102
5000+
$0.1102
6000+
$0.1091
10000+
$0.1080
15000+
$0.1069
20000+
$0.1058
25000+
$0.1048
30000+
$0.1037
50000+
$0.1027
100000+
$0.1017