Bourns CAT10-472J4LF Redes y matrices del resistor

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

Especificaciones técnicas del producto

Downsize multiple resistors onto a single chip with the CAT10-472J4LF resistor array, developed by Bourns. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 4.7K Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product's terminal pitch is 0.5 mm. The CAT10-472J4LF part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 2 mm long, 0.4 mm tall and 1 mm deep.

Símbolos y Huellas

14,707 piezas: Se puede enviar hoy

    Total $32.84 Precio para 7463

    • Generando tasa(s) :   $7.00

      Se puede enviar hoy

      Se envía desde:
      Estados Unidos de América
      Código de fecha:
      2147+
      Plazo de entrega del fabricante:
      14 semanas
      Mínimo de:
      7463
      Máximo de:
      14707
      País de origen:
      Taiwán
         
      • Price: $0.0044
      Cinta guía/de remolque empalmada según los estándares de EIA. Cinta guía: 400 mm=15,75”, Cinta de remolque: 160 mm=6,3”. Los carretes de cable de Arrow se consideran como pedidos personalizados, por lo que no se pueden cancelar ni devolver. más información
    • Se puede enviar hoy

      Se envía desde:
      Estados Unidos de América
      Código de fecha:
      2147+
      Plazo de entrega del fabricante:
      14 semanas
      País de origen:
      Taiwán
      • En stock: 14,707 piezas
      • Price: $0.0044
    CAT10-472J4LF

    CAT10-472J4LF Bourns

    $0.00 Precio para 7463

    BournsCAT10-472J4LFRedes y matrices del resistor

    Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R

    Downsize multiple resistors onto a single chip with the CAT10-472J4LF resistor array, developed by Bourns. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 4 resistors have a value of 4.7K Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product's terminal pitch is 0.5 mm. The CAT10-472J4LF part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 2 mm long, 0.4 mm tall and 1 mm deep.

    14,707 piezas: Se puede enviar hoy

      Total$32.84Price for 7463

      • Service Fee  $7.00

        Se puede enviar hoy

        Ships from:
        Estados Unidos de América
        Date Code:
        2147+
        Manufacturer Lead Time:
        14 semanas
        Minimum Of :
        7463
        Maximum Of:
        14707
        Country Of origin:
        Taiwán
           
        • Price: $0.0044
        Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
      • Se puede enviar hoy

        Ships from:
        Estados Unidos de América
        Date Code:
        2147+
        Manufacturer Lead Time:
        14 semanas
        Country Of origin:
        Taiwán
        • In Stock: 14,707 piezas
        • Price: $0.0044