onsemiCAT5111VI-10-GT3Potenciómetro digital
Digital Potentiometer 10kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Obsolete | |
CAT5111VI-10-GT3 | |
Automotive | No |
PPAP | No |
Linear | |
1 | |
100 | |
Non-Volatile | |
10 | |
2.5 | |
3.3|5 | |
6 | |
0.2 | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
The CAT5111VI-10-GT3 digital potentiometer from ON Semiconductor makes it easy to adjust the resistance in your application. This digital potentiometer has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device uses a single power supply.
EDA / CAD Models |