onsemiCAT809LTBI-GT3Supervisory Circuits
Processor Supervisor 4.63V 1 Active Low/CMOS/Push-Pull 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
CAT809LTBI-GT3 | |
Automotive | No |
PPAP | No |
1 | |
240(Typ) | |
Active Low/CMOS/Push-Pull | |
4.56 | |
4.63 | |
4.7 | |
2.5|3|3.3|5 | |
1.2 | |
5.5 | |
8(Typ) | |
320 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.4 |
Package Length | 2.92 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
This CAT809LTBI-GT3 microprocessor supervisory circuit from ON Semiconductor works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V.
EDA / CAD Models |