onsemiCAT823LTDI-GT3Supervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Push-Pull 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.87 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
You will no longer have to worry about under or overvoltages with this voltage monitor CAT823LTDI-GT3 voltage monitor IC from ON Semiconductor. This device has a maximum power dissipation of 571 mW. Its maximum power dissipation is 571 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1.2 V and a maximum of 5.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.5 V and a maximum of 4.75 V.
EDA / CAD Models |