onsemiCAV93C56YE-GT3EEPROM
EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.9 mm |
Package Width | 4.4 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |