BournsCAY17-102JALFRedes y matrices del resistor
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Array | |
8 | |
1K | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±250 | |
70 to 125 | |
BUS | |
1206 | |
0603 | |
Convex | |
10 | |
0.64 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(8 X 0603) | |
3.2 | |
1.6 | |
0.55 | |
Surface Mount |
Create more space in your circuit design by using this CAY17-102JALF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 8 resistors have a value of 1K Ohm. Its temperature coefficient is ±250 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product's terminal pitch is 0.64 mm. The CAY17-102JALF part has a convex termination style. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.