29
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
29
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
Otros Conectores
Conectores de Bloques Terminales
CB6/2H - Altech Corporation
Video Transcript
Altech Corporation
CB6/2H
Bloques terminales del conector
Conn Terminal Block 2 POS Screw Cable Mount 30A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Number of Rows
2
Number of Circuits
4
Termination Method
Screw
Maximum Current Rating (A)
30
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
600
Product Length (mm)
26
Product Depth (mm)
25.5
Product Height (mm)
19.5
Housing Color
White
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 50
Quote
Manufacturer Lead Time:
0 semanas
Price:
$2.0758
50+
$2.0758
100+
$1.8871
250+
$1.8702
500+
$1.8532
1000+
$1.8362
2500+
$1.8191
3000+
$1.8020
5000+
$1.7849
10000+
$1.7677