TDK-Lambda AmericasCC100512SREConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 5VIN 1-OUT 12V/15V 0.8A 9.6W 7-Pin PDIP SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
9 | |
12|15 | |
0.8 | |
9.6 | |
500VAC | |
DC/DC | |
No | |
100mV | |
40mV | |
84 | |
Negative | |
-40 | |
85 | |
Fixed | |
10 | |
Mounting | Surface Mount |
Package Height | 8.51 mm |
Package Width | 22.61 mm |
Package Length | 35.56 mm |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
7 | |
Lead Shape | Gull-wing |