YageoCC0201JRNPO9BN150Capacitor cerámico multicapa
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0201 125°C T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
15pF | |
5% | |
50VDC | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
±0.03 | |
±0.03 | |
±0.03 |
This CC0201JRNPO9BN150 multilayer ceramic capacitor from Yageo has so many uses that it even has a standard classification system for all its uses! Users like its no wire form. It can withstand a voltage of 2%. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes not formed technology. The CC0201JRNPO9BN150 MLCC capacitor has a 2 termination style. It is reliable with a failure rate grade of -65 to 150. Its capacitance value is Metal Film. This product is 0.75 mm deep.
EDA / CAD Models |