YageoCC0201KRX7R5BB472Capacitor cerámico multicapa
Cap Ceramic 0.0047uF 6.3V X7R 10% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0047uF | |
10% | |
6.3VDC | |
X7R | |
Standard | |
Yes | |
High Voltage | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
±0.03 | |
±0.03 | |
±0.03 |
With alternating layers of ceramic acting as the dielectric and electrodes, this CC0201KRX7R5BB472 multilayer ceramic capacitor from Yageo achieves a large capacitance in a small package. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 0.0047uF.
EDA / CAD Models |